Part Details for WXA-0101-18-2L by TE Connectivity
Overview of WXA-0101-18-2L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for WXA-0101-18-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WXA-0101-18-2L-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V RED Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3332 | Buy Now |
DISTI #
325956-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Tin Coated Copper 600VDC - Cable Rools/Shrink Tubing (Alt: 325956-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003584532
|
Sager | Hook-up Wire WXA-0101-18-2L | 0 |
|
Buy Now |
Part Details for WXA-0101-18-2L
WXA-0101-18-2L CAD Models
WXA-0101-18-2L Part Data Attributes
|
WXA-0101-18-2L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WXA-0101-18-2L
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |