Part Details for WXB31200NU (ALTERNATE: WXB31200NU) by Siemens
Overview of WXB31200NU (ALTERNATE: WXB31200NU) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXB31200NU (ALTERNATE: WXB31200NU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785424
|
RS | POWMOD WXB 3P 1200A 100K AIC , WXB31200NU | Siemens WXB31200NU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10,707.2500 | RFQ |