Part Details for WXB3300NU (ALTERNATE: WXB3300NU) by Siemens
Overview of WXB3300NU (ALTERNATE: WXB3300NU) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXB3300NU (ALTERNATE: WXB3300NU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785430
|
RS | POWMOD WXB 3P 300A 100K AIC , WXB3300NU | Siemens WXB3300NU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,921.2100 | RFQ |