Part Details for WXB3350NU (ALTERNATE: WXB3350NU) by Siemens
Overview of WXB3350NU (ALTERNATE: WXB3350NU) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXB3350NU (ALTERNATE: WXB3350NU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785432
|
RS | POWMOD WXB 3P 350A 100K AIC , WXB3350NU | Siemens WXB3350NU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,957.2500 | RFQ |