There are no models available for this part yet.
Overview of WYO252MCMKAGKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WYO252MCMKAGKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WYO252MCMKAGKR
|
Avnet Americas | Cap Ceramic 0.0025uF 440VAC/250VAC 20% 9 X 4.5mm Radial - Tape and Reel (Alt: WYO252MCMKAGKR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1386 / $0.1564 | Buy Now | |
DISTI #
75-WYO252MCMKAGKR
|
Mouser Electronics | Safety Capacitors 2500pF 20% Y5U RoHS: Compliant | 0 |
|
$0.2060 / $0.2240 | Order Now |