Part Details for X-10GM2-B by OMRON Industrial Automation
Overview of X-10GM2-B by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X-10GM2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12559-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 30V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
30 In Stock |
|
$32.9980 / $48.0000 | Buy Now |
DISTI #
OMIX-10GM2-B
|
Heilind Electronics | SWITCH BASIC SPDT 10A SCREW | Americas - 0 in Stock |
|
$31.7656 / $40.6600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw Mount | 0 |
|
$12.7600 / $22.4300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw Mount | 0 |
|
$12.7600 / $22.4300 | Buy Now |