Part Details for X-10GQ21 by OMRON Corporation
Overview of X-10GQ21 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X-10GQ21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X10GQ21
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: X10GQ21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6711 / $24.7375 | Buy Now |
DISTI #
653-X-10GQ21
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 9 |
|
$38.5100 / $43.5800 | Buy Now |
DISTI #
X10GQ21
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: X10GQ21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6711 / $24.7375 | Buy Now |
Part Details for X-10GQ21
X-10GQ21 CAD Models
X-10GQ21 Part Data Attributes:
|
X-10GQ21
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
X-10GQ21
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Crossroller Plunger Actuator, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | CROSSROLLER PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 24.2 mm | |
Body Length or Diameter | 49.2 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |