There are no models available for this part yet.
Overview of X-10GS-B by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
DAC10GSZ-REEL | Analog Devices | SOL-18 TAPE & REEL IC | |
DAC10GSZ | Analog Devices | SOL-18 MARKED AS \\DAC10G\\ |
Price & Stock for X-10GS-B by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C8419
|
Newark | Basic Switch |Omron Industrial Automation X-10GS-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1500 / $52.0500 | Buy Now | |
DISTI #
X-10GS-B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 30V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.6900 | Buy Now | |
DISTI #
71285438
|
RS | BASIC SWITCH | Omron Automation X-10GS-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7700 / $45.3000 | RFQ | |
DISTI #
OMIX-10GS-B
|
Heilind Electronics | BASIC SWITCH X10GSB | Americas - 0 in Stock |
|
Buy Now |