Part Details for X-10GW-B by OMRON Corporation
Overview of X-10GW-B by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X-10GW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X10GWB
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: X10GWB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3557 / $18.3764 | Buy Now |
DISTI #
653-X-10GW-B
|
Mouser Electronics | Basic / Snap Action Switches 10A Switch Lever SPDT Screw RoHS: Compliant | 13 |
|
$20.8900 / $32.7500 | Buy Now |
DISTI #
X10GWB
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: X10GWB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3557 / $18.3764 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 44 |
|
$36.8044 | Buy Now |
Part Details for X-10GW-B
X-10GW-B CAD Models
X-10GW-B Part Data Attributes:
|
X-10GW-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
X-10GW-B
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 4.8mm, Screw Terminal, Hinge Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 4.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 24.2 mm | |
Body Length or Diameter | 49.2 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.08 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 14.3 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |