Part Details for X-4PIN 450MM by XKB Connectivity
Overview of X-4PIN 450MM by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
TLP172AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.5 A, 3750 Vrms, 4pin SO6 | |
TLP172GM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6 |
Price & Stock for X-4PIN 450MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Network cables | 400 |
|
$0.3070 / $0.3196 | Buy Now |