Part Details for X-INN-10-1497-00 by Advantech Co Ltd
Overview of X-INN-10-1497-00 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1497CS8#TRPBF | Analog Devices | 2x 125mA, 50MHz C F Amp | |
LT1497CS#TRPBF | Analog Devices | 2x 125mA, 50MHz C F Amp | |
LT1497CS#PBF | Analog Devices | 2x 125mA, 50MHz C F Amp |
Price & Stock for X-INN-10-1497-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X-INN-10-1497-00-ND
|
DigiKey | MUC CABLE Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now |