Part Details for X0202MA-1BA2 by STMicroelectronics
Overview of X0202MA-1BA2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X0202MA-1BA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X0202MA-1BA2
|
TME | Thyristor, 600V, Ifmax: 1.25A, 0.8A, Igt: 200uA, TO92, THT, bulk Min Qty: 5 | 2377 |
|
$0.1420 / $0.2120 | Buy Now |