There are no models available for this part yet.
Overview of X0403DF 1AA2 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1009F1-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0537DAF1-AA2-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F1008F1-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for X0403DF 1AA2 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P5460
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics X0403DF 1AA2 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
X0403DF 1AA2
|
Avnet Americas | Thyristor SCR 400V 33A 3-Pin(3+Tab) TO-202 Bulk - Bag (Alt: X0403DF 1AA2) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Container: Bag | 0 |
|
RFQ |
CAD Models for X0403DF 1AA2 by STMicroelectronics
Part Data Attributes for X0403DF 1AA2 by STMicroelectronics
X0403DF 1AA2
STMicroelectronics
|
|
---|---|
Samacsys Manufacturer
|
STMicroelectronics
|
Want to compare parts?
-
X0403DF 1AA2STMicroelectronicsVS
-