-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6076
|
Newark | Thyristor, 600V, 4A, Ipak-3 Rohs Compliant: Yes |Stmicroelectronics X0405MH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$0.2170 / $0.5970 | Buy Now |
DISTI #
497-X0405MH-ND
|
DigiKey | 4 A SENSITIVE GATE SCR IN IPAK P Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5975 In Stock |
|
$0.1724 / $0.5200 | Buy Now |
DISTI #
X0405MH
|
Avnet Americas | SCR 1.8V 600V 5uA 3-Pin IPAK Tube - Rail/Tube (Alt: X0405MH) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1666 | Buy Now |
DISTI #
511-X0405MH
|
Mouser Electronics | SCRs 4 A Sensitive gate SCR RoHS: Compliant | 5900 |
|
$0.1580 / $0.5200 | Buy Now |
|
STMicroelectronics | 4 A Sensitive gate SCR in IPAK package RoHS: Compliant Min Qty: 1 | 5900 |
|
$0.2600 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1619 | Buy Now |
DISTI #
X0405MH
|
Avnet Americas | SCR 1.8V 600V 5uA 3-Pin IPAK Tube - Rail/Tube (Alt: X0405MH) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1666 | Buy Now |
DISTI #
X0405MH
|
Avnet Silica | SCR 1.8V 600V 5uA 3-Pin IPAK Tube (Alt: X0405MH) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 2 Days | Silica - 5700 |
|
Buy Now | |
DISTI #
4128246
|
element14 Asia-Pacific | THYRISTOR, 600V, 4A, IPAK-3 RoHS: Compliant Min Qty: 5 Container: Each | 290 |
|
$0.1661 / $0.5219 | Buy Now |
DISTI #
4128246
|
Farnell | THYRISTOR, 600V, 4A, IPAK-3 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 290 |
|
$0.1653 / $0.5973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X0405MH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0405MH
STMicroelectronics
Silicon Controlled Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Trigger Device Type | SCR |