Part Details for X10/CE/MDH/G1/10-60 VAC-DC by Eaton Fulleon
Overview of X10/CE/MDH/G1/10-60 VAC-DC by Eaton Fulleon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for X10/CE/MDH/G1/10-60 VAC-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2904
|
Newark | Sounder/Beacon, Midi Grey 10-60 Vac-Dc, Supply Voltage V Ac:60V, Supply Voltage V Dc:60V, Module Lens Colour:-, Visual Signal Type:Continuous, Flashing, Ip/Nema Rating:Ip66, Ip69K, Sound Level Spl:110Db, Lens Diameter:-, External Rohs Compliant: Yes |Fulleon X10/CE/MDH/G1/10-60 VAC-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$122.6600 / $203.8400 | Buy Now |