Part Details for X10C R LGR by OBO BETTERMANN GmbH & Co KG
Overview of X10C R LGR by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X10C R LGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-2005494
|
TME | Enclosure: junction box, X: 151mm, Y: 191mm, Z: 126mm, polycarbonate Min Qty: 1 | 0 |
|
$40.2300 / $53.9400 | RFQ |