Part Details for X10CB1-16.3676MHZ-T by Abracon Corporation
Overview of X10CB1-16.3676MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X10CB1-16.3676MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X10CB1-16.3676MHZ-T
|
Avnet Americas | Crystal, 16.3676 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 15 ppm, X - Tape and Reel (Alt: X10CB1-16.3676MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-X10CB1-16.3676T
|
Mouser Electronics | Crystals Miniature Crystal SMD, Ceramic, 16.3676MHZ, 10pf, 15ppm @ 25C, 30ppm -20+70C, 2.5 X 2.0 X .55mm (4 pad) RoHS: Compliant | 0 |
|
$0.2550 / $0.5500 | Order Now |
Part Details for X10CB1-16.3676MHZ-T
X10CB1-16.3676MHZ-T CAD Models
X10CB1-16.3676MHZ-T Part Data Attributes
|
X10CB1-16.3676MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
X10CB1-16.3676MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16.3676MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.6mm x 2.1mm x 0.55mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |