Part Details for X12PB1-48.000MHZ-T by Abracon Corporation
Overview of X12PB1-48.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X12PB1-48.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X12PB1-48.000MHZ-T
|
Avnet Americas | Ultra Miniature Crystal 48MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: X12PB1-48.000MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for X12PB1-48.000MHZ-T
X12PB1-48.000MHZ-T CAD Models
X12PB1-48.000MHZ-T Part Data Attributes:
|
X12PB1-48.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
X12PB1-48.000MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.6mm x 2.1mm x 0.55mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |