Part Details for X16M000000S207 by AEL Crystals Limited
Overview of X16M000000S207 by AEL Crystals Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X16M000000S207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1046
|
Newark | Crystal Resonator, 16Mhz, Smd Rohs Compliant: Yes |Ael Crystals X16M000000S207 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 / $0.9770 | Buy Now |
DISTI #
3255015
|
element14 Asia-Pacific | CRYSTAL RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3013 / $0.6664 | Buy Now |
DISTI #
3255015RL
|
element14 Asia-Pacific | CRYSTAL RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.3013 / $0.5432 | Buy Now |
DISTI #
3255015
|
Farnell | CRYSTAL RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2088 | Buy Now |
DISTI #
3255015RL
|
Farnell | CRYSTAL RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2088 | Buy Now |
Part Details for X16M000000S207
X16M000000S207 CAD Models
X16M000000S207 Part Data Attributes
|
X16M000000S207
AEL Crystals Limited
Buy Now
Datasheet
|
Compare Parts:
X16M000000S207
AEL Crystals Limited
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEL CRYSTALS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Surface Mount | YES |