Part Details for X184 by Daniels Manufacturing Corporation (DMC)
Overview of X184 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, | |
PCH-45X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core | |
SiT3372AC-1B2-28NX184.320000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for X184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-X184
|
Mouser Electronics | Crimpers / Crimping Tools DIE SET | 0 |
|
$200.1800 / $211.9300 | Order Now |