Part Details for X1E0000210048 by Seiko Epson Corporation
Overview of X1E0000210048 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7209
|
Newark | Crystal, 24Mhz, 9Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:9Pf, Frequency Tolerance +/-:10Ppm, Product Range:Tsx-3225 Series, Operating Temperature Rohs Compliant: Yes |Epson X1E0000210048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$2.2500 / $3.5300 | Buy Now |
|
LCSC | 24MHz 9pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 1971 |
|
$0.1140 / $0.2199 | Buy Now |