Part Details for X1E000021011300 by Seiko Epson Corporation
Results Overview of X1E000021011300 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X1E000021011300 Information
X1E000021011300 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for X1E000021011300
X1E000021011300 CAD Models
X1E000021011300 Part Data Attributes
|
X1E000021011300
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1E000021011300
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.6mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for X1E000021011300
This table gives cross-reference parts and alternative options found for X1E000021011300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1E000021011300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X1E000021011312 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | X1E000021011300 vs X1E000021011312 |
X1E000021011311 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | X1E000021011300 vs X1E000021011311 |
X1E000021011301 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | X1E000021011300 vs X1E000021011301 |
X1E000021011317 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | X1E000021011300 vs X1E000021011317 |