Part Details for X1E0000210642 by Seiko Epson Corporation
Overview of X1E0000210642 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 38.4MHz ��Ƭ���� 8.5pF ��10ppm SMD3225-4P Crystals ROHS | 1395 |
|
$0.1090 / $0.2195 | Buy Now |
|
LCSC | 38.4MHz 8.5pF 10ppm SMD3225-4P Crystals ROHS | 1880 |
|
$0.1117 / $0.2135 | Buy Now |
|
LCSC | 38.4MHz 8.5pF 10ppm SMD3225-4P Crystals ROHS | 1395 |
|
$0.1112 / $0.2240 | Buy Now |
Part Details for X1E0000210642
X1E0000210642 CAD Models
X1E0000210642 Part Data Attributes:
|
X1E0000210642
Seiko Epson Corporation
Buy Now
|
Compare Parts:
X1E0000210642
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |