Part Details for X1E0003410273 by Seiko Epson Corporation
Overview of X1E0003410273 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0003410273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz Surface Mount Crystal 10pF 20ppm SMD3225-4P Crystals ROHS | 429 |
|
$0.2046 / $0.4202 | Buy Now |
Part Details for X1E0003410273
X1E0003410273 CAD Models
X1E0003410273 Part Data Attributes
|
X1E0003410273
Seiko Epson Corporation
Buy Now
|
Compare Parts:
X1E0003410273
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |