Part Details for X1G0044810007 SG7050CAN 16 MHZ by Seiko Epson Corporation
Overview of X1G0044810007 SG7050CAN 16 MHZ by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80CE598FHB | Rochester Electronics LLC | 80CE598 - Microcontroller 8-Bit , 16MHz | |
P80CE598FFB-G | Rochester Electronics LLC | 80CE598 - Microcontroller 8-Bit , 16MHz | |
D82C284-8 | Rochester Electronics LLC | Processor Specific Clock Generator, 16MHz, CMOS, CDIP18, CERDIP-18 |
Price & Stock for X1G0044810007 SG7050CAN 16 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9724
|
Newark | Oscillator, Spxo, Sg7050Can, 16 Mhz, Smd, Frequency Nom:16Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:-, Product Range:Sg7050Can Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Epson X1G0044810007 SG7050CAN 16 MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6400 / $5.4900 | Buy Now |