Part Details for X2-1.0-0-SP by TE Connectivity
Overview of X2-1.0-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2-1.0-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2298
|
Newark | Heat-Shrink Tubing, 2:1, 1.5Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.059", I.d. Supplied - Metric:1.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:656Ft, Length - Metric:200M, Product Range:Swfr X2 Series Rohs Compliant: Yes |Raychem Te Connectivity X2-1.0-0-SP RoHS: Compliant Min Qty: 10 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
RYCX2-1.0-0-SP.M
|
Heilind Electronics | SWFR HT SHRNK TUB, 1MM EJ1477-000 | Americas - 2700 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X2-1.0-0-SP RoHS: Compliant |
4800 Partner Stock |
|
$0.2609 / $0.3341 | Buy Now |
DISTI #
27191907
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 4800 |
|
$0.2460 / $0.2780 | Buy Now |
DISTI #
RYCX2-1.0-0-SP.M
|
Interstate Connecting Components | SWFR HT SHRNK TUB, 1MM EJ1477-000 | 900 |
|
Buy Now | |
DISTI #
000000000005549078
|
Sager | Heat Shrink Tubing & Sleeves X2-1.0-0-SP Price Per Meter | 0 |
|
Buy Now | |
DISTI #
C1S616500695491
|
Chip1Stop | Heat Sinks | 4800 |
|
$0.2790 / $0.3160 | Buy Now |
|
Master Electronics | X2-1.0-0-SP RoHS: Compliant |
4800 Partner Stock |
|
$0.2609 / $0.3341 | Buy Now |
Part Details for X2-1.0-0-SP
X2-1.0-0-SP CAD Models
X2-1.0-0-SP Part Data Attributes
|
X2-1.0-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
X2-1.0-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |