Part Details for X20516TR by Eaton Corporation
Overview of X20516TR by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X20516TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X20516TR
|
Avnet Americas | MARKER STRIP - Tape and Reel (Alt: X20516TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
504-X20516TR
|
Mouser Electronics | Terminal Block Tools & Accessories MARKER STRIP RoHS: Compliant | 0 |
|
$3.3800 / $4.2500 | Order Now |
DISTI #
X20516TR
|
Avnet Americas | MARKER STRIP - Tape and Reel (Alt: X20516TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for X20516TR
X20516TR CAD Models
X20516TR Part Data Attributes:
|
X20516TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
X20516TR
Eaton Corporation
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE |