Part Details for X21058901 by E-T-A
Overview of X21058901 by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X21058901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X21058901-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.2700 | Buy Now |
DISTI #
457-X21058901
|
Mouser Electronics | Circuit Breaker Accessories 2210-T ACC- K10 BUS LINKS 14 AWG 20A MAX | 0 |
|
$172.3800 / $181.4000 | Order Now |
DISTI #
71478184
|
RS | Connector Bus Links, K10,2.5mm, AWG 14,Black, Max Load 20A | E-T-A Circuit Protection and Control X21058901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.0200 / $196.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.7500 / $156.5400 | Buy Now |
DISTI #
000000000005656861
|
Sager | Circuit Breaker Accessories 2210-T ACC- K10 BUS LINKS 14 AWG 20A MAX Min Qty: 1 | 0 |
|
$152.0600 / $192.7900 | Buy Now |
Part Details for X21058901
X21058901 CAD Models
X21058901 Part Data Attributes
|
X21058901
E-T-A
Buy Now
|
Compare Parts:
X21058901
E-T-A
|
Samacsys Manufacturer | E-T-A |