Part Details for X22205A-437W by Bulgin
Overview of X22205A-437W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X22205A-437W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X22205A-437W-ND
|
DigiKey | SWITCH SLIDE DPDT 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$3.3000 / $6.1300 | Buy Now |
DISTI #
167-X22205A-437W
|
Mouser Electronics | Slide Switches Slide Switch RoHS: Compliant | 151 |
|
$3.3000 / $6.2600 | Buy Now |
Part Details for X22205A-437W
X22205A-437W CAD Models
X22205A-437W Part Data Attributes
|
X22205A-437W
Bulgin
Buy Now
|
Compare Parts:
X22205A-437W
Bulgin
|
Samacsys Manufacturer | Bulgin |