Part Details for X22223211 by E-T-A
Overview of X22223211 by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X22223211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-X22223211-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1500 | Buy Now |
DISTI #
457-X22223211
|
Mouser Electronics | Circuit Breaker Accessories Busbar 24A 12 Pole Cuttable for 10 plus terminal block | 0 |
|
$15.1600 / $17.4300 | Order Now |
DISTI #
71552817
|
RS | Accessory, Busbar, 24A, 12P Cuttable, For ETA 10Plus Terminal Block | E-T-A Circuit Protection and Control X22223211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$13.9600 / $18.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 252 Factory Stock |
|
$10.5800 / $14.0100 | Buy Now |
DISTI #
000000000006098759
|
Sager | Circuit Breaker Accessories Busbar 24A 12 Pole Cuttable for 10 plus terminal block Min Qty: 1 | 0 |
|
$11.5400 / $15.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 252 Factory Stock |
|
$10.5800 / $14.0100 | Buy Now |