Part Details for X2225CR-437W by Arcolectric
Overview of X2225CR-437W by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2225CR-437W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9651
|
Newark | Slide Switch |Arcolectric (Bulgin Limited) X2225CR-437W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $8.2300 | Buy Now |
DISTI #
29Y1361
|
Newark | Slide Switch |Arcolectric (Bulgin Limited) X2225CR-437W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
71029413
|
RS | Slide Switch | Arcolectric (Bulgin Ltd.) X2225CR-437W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $7.4300 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - 16A - 250V - Through Hole. RoHS: Compliant |
735 In Stock |
|
$5.0300 / $8.6300 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - 16A - 250V - Through Hole. RoHS: Compliant |
735 In Stock |
|
$5.0300 / $8.6300 | Buy Now |