Part Details for X22261159 by E-T-A
Overview of X22261159 by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X22261159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X22261159-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2300 | Buy Now |
DISTI #
457-X22261159
|
Mouser Electronics | Circuit Breaker Accessories ESX10-T ACC- Busbar 5 unit 59.5mm | 8 |
|
$96.9900 / $113.5100 | Buy Now |
DISTI #
71478208
|
RS | Accessory, Busbar, For Line+ and 0 V, Fits 5 ESX10-T CBs,59.5 mm, Pack of 10,Gray | E-T-A Circuit Protection and Control X22261159 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$116.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$78.5100 / $99.5500 | Buy Now |
DISTI #
000000000005656873
|
Sager | Circuit Breaker Accessories ESX10-T ACC- Busbar 5 unit 59.5mm Min Qty: 1 | 0 |
|
$85.3100 / $108.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$78.5100 / $99.5500 | Buy Now |