Part Details for X23320HB by Eaton Corporation
Overview of X23320HB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X23320HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X23320HB
|
Avnet Americas | X233 SERIES 20-POLE MARKING STRIP - Bulk (Alt: X23320HB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67547364
|
Verical | Connector Accessories Marker Strip Straight Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 430 |
|
$2.6260 / $3.3930 | Buy Now |
Part Details for X23320HB
X23320HB CAD Models
X23320HB Part Data Attributes
|
X23320HB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
X23320HB
Eaton Corporation
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC |