Part Details for X32010 by Eaton Corporation
Overview of X32010 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for X32010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X32010
|
Avnet Americas | TB3/WHITE COVER MFGR - Bulk (Alt: X32010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-X32010
|
Mouser Electronics | Terminal Block Tools & Accessories WHITE COVER MFGR TB300/TB345 10P RoHS: Compliant | 0 |
|
$1.8400 / $2.1500 | Order Now |
Part Details for X32010
X32010 CAD Models
X32010 Part Data Attributes
|
X32010
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
X32010
Eaton Corporation
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC |