Part Details for X3C07P1-04S by TTM Technologies
Overview of X3C07P1-04S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for X3C07P1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-X3C07P1-04SCT-ND
|
DigiKey | RF DIR COUPLER 600MHZ-900MHZ SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1997 In Stock |
|
$3.0625 / $6.9300 | Buy Now |
DISTI #
X3C07P1-04S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 1755 |
|
$2.0800 | Buy Now |
DISTI #
X3C07P1-04S-R
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.2400 / $3.3700 | Buy Now |
Part Details for X3C07P1-04S
X3C07P1-04S CAD Models
X3C07P1-04S Part Data Attributes
|
X3C07P1-04S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X3C07P1-04S
TTM Technologies
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) |