There are no models available for this part yet.
Overview of X3C09E2-20S by Anaren Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for X3C09E2-20S by Anaren Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
620-X3C09E2-20S
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL:.05dB VSWR:1.22 -55 to 95C RoHS: Compliant | 2208 |
|
$3.0800 / $7.0400 | Buy Now | |
DISTI #
C1S116400010306
|
Chip1Stop | RF Couplers Uni-directional Coupling 20dB 0.8GHz to 1GHz 4-Pin CSMD T/R RoHS: Compliant | 624 |
|
$7.1400 / $9.1200 | Buy Now | |
LCSC | 0.075dB 20dB 20dB 800MHz1GHz SMD-4P RF Directional Coupler ROHS | 13 |
|
$0.4847 / $0.6454 | Buy Now |
CAD Models for X3C09E2-20S by Anaren Microwave
Part Data Attributes for X3C09E2-20S by Anaren Microwave
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANAREN INC
|
Package Description
|
0.560 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ANAREN
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
53.01 dBm
|
Insertion Loss-Max
|
0.075 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
800 MHz
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.22
|
Related Parts for X3C09E2-20S
-
X3C09P2-30SRF/Microwave Couplers
-
DFLS140Q-7Rectifier Diodes
-
EMK325ABJ107MM-TFixed Capacitors
-
DF40C-90DS-0.4V(51)Headers and Edge Type Connectors
-
SRP6540-4R7MFixed Inductors
-
RG1005P-49R9-B-T5Fixed Resistors
-
1990009Terminals and Terminal Blocks
-
TPS54240DGQRSwitching Regulator or Controllers
-
XZMDKVG56WT-5Visible LEDs