There are no models available for this part yet.
Overview of X3C09P2-03S by TTM Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for X3C09P2-03S by TTM Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1173-1106-1-ND
|
DigiKey | RF DIR COUPLER 800MHZ-1GHZ 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7443 In Stock |
|
$2.2375 / $5.0600 | Buy Now | |
DISTI #
X3C09P2-03S-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 1950 |
|
$2.4600 / $4.7000 | Buy Now | |
DISTI #
X3C09P2-03S-R
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.3700 / $2.4600 | Buy Now |
CAD Models for X3C09P2-03S by TTM Technologies
Part Data Attributes for X3C09P2-03S by TTM Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TTM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
52.72 dBm
|
Insertion Loss-Max
|
0.2 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
800 MHz
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.15
|
Related Parts for X3C09P2-03S
-
X3C07P1-03SRF/Microwave Couplers
-
LMBR360FT1GRectifier Diodes
-
GRJ31CR71H475KE11LFixed Capacitors
-
FX2C-20P-1.27DSAL(71)Headers and Edge Type Connectors
-
91AR1KLFVariable Resistors
-
WP107Fixed Resistors
-
02-08-1004Terminals and Terminal Blocks
-
RFGA2044TR13RF/Microwave Amplifiers
-
UC3524ANSwitching Regulator or Controllers