Part Details for X3C19P1-04S by TTM Technologies
Overview of X3C19P1-04S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3C19P1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-X3C19P1-04SCT-ND
|
DigiKey | RF DIR COUPLER 1.7GHZ-2GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1850 In Stock |
|
$3.0625 / $6.9300 | Buy Now |
DISTI #
X3C19P1-04S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3700 / $6.4400 | Buy Now |
DISTI #
X3C19P1-04S-R
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.2400 / $3.3700 | Buy Now |
Part Details for X3C19P1-04S
X3C19P1-04S CAD Models
X3C19P1-04S Part Data Attributes
|
X3C19P1-04S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X3C19P1-04S
TTM Technologies
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) |