Part Details for X3C21P1-03S by Anaren Microwave
Overview of X3C21P1-03S by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3C21P1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-X3C21P1-03S
|
Mouser Electronics | Signal Conditioning 1800-2300MHz IL:.25dB VSWR:1.33 RoHS: Compliant | 1871 |
|
$2.0700 / $4.6500 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ |
Part Details for X3C21P1-03S
X3C21P1-03S CAD Models
X3C21P1-03S Part Data Attributes
|
X3C21P1-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
X3C21P1-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.41 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.33 |