Part Details for X3C21P1-03S by TTM Technologies
Overview of X3C21P1-03S by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3C21P1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1112-1-ND
|
DigiKey | RF DIR COUPLER 1.8GHZ-2.4GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3796 In Stock |
|
$2.0750 / $4.6900 | Buy Now |
Part Details for X3C21P1-03S
X3C21P1-03S CAD Models
X3C21P1-03S Part Data Attributes
|
X3C21P1-03S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X3C21P1-03S
TTM Technologies
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.41 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN | |
VSWR-Max | 1.33 |