X3C30F1-20S
Description: Directional Coupler, 2000MHz Min, 4000MHz Max, 0.075dB Insertion Loss-Max,

Overview of X3C30F1-20S by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000020ALF Amphenol Communications Solutions HPCE VT Receptacle 20S
10121506-480020BLF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 20S
51967-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle.

Price & Stock for X3C30F1-20S by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-X3C30F1-20S
Mouser Electronics Signal Conditioning RoHS: Compliant 3648
  • 1 $4.5100
  • 10 $4.0300
  • 25 $3.6300
  • 100 $3.3000
  • 250 $2.9800
  • 500 $2.6800
  • 1,000 $2.2600
  • 2,000 $2.0600
$2.0600 / $4.5100 Buy Now
DISTI # C1S116400022444
Chip1Stop RF Directional Coupler RoHS: Compliant pbFree: Yes 5867
  • 8 $7.8500
  • 10 $6.3400
  • 25 $5.2300
  • 100 $5.2100
  • 250 $5.1900
  • 1,000 $5.1500
  • 2,500 $5.1100
$5.1100 / $7.8500 Buy Now

CAD Models for X3C30F1-20S by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X3C30F1-20S by Anaren Microwave

X3C30F1-20S
Anaren Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Reach Compliance Code
compliant
Date Of Intro
2017-02-16
Samacsys Manufacturer
ANAREN
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
43.98 dBm
Insertion Loss-Max
0.075 dB
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin (Sn) - immersion
VSWR-Max
1.22
Want to compare parts?
  1. X3C30F1-20S
    Anaren Microwave
    Directional Coupler, 2000MHz Min, 4000MHz Max, 0.075dB Insertion Loss-Max,
    VS

Related Parts for X3C30F1-20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X3C30F1-20S by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X3C30F1-20S by Anaren Microwave

Select Manufacturer
Which Manufacturer of X3C30F1-20S would you like to use for your alert(s)?
  • Please alert me when X3C30F1-20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X3C30F1-20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X3C30F1-20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X3C30F1-20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X3C30F1-20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X3C30F1-20S by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: