Part Details for X4IDC15 by Crydom Inc
Overview of X4IDC15 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for X4IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$18.7500 / $37.5000 | Buy Now |
DISTI #
000000000000999710
|
Sager | Solid State Relays - PCB Mount X4 Series - LED & Fuse | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$18.7500 / $37.5000 | Buy Now |
Part Details for X4IDC15
X4IDC15 CAD Models
X4IDC15 Part Data Attributes
|
X4IDC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
X4IDC15
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH BRIDGE OUTPUT | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |