-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPU Supervisor with 8Kbit SPI EEPROM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5083S8IZ-4.5AT1 | Renesas Electronics Corporation | CPU Supervisor with 8Kbit SPI EEPROM | |
X5083S8IZ-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 8Kbit SPI EEPROM | |
X5083S8IZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 8Kbit SPI EEPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7621
|
Newark | Ic, serial Eeprom,1Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X5083S8IZ-4.5A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X5083S8IZ-4.5A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5083S8IZ-4.5A
Renesas Electronics Corporation
CPU Supervisor with 8Kbit SPI EEPROM, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |