Part Details for X5323S8I by Intersil Corporation
Overview of X5323S8I by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5323S8IZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8IZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8IZ-2.7T1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Price & Stock for X5323S8I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11093 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for X5323S8I
X5323S8I CAD Models
X5323S8I Part Data Attributes
|
X5323S8I
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5323S8I
Intersil Corporation
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X5323S8I
This table gives cross-reference parts and alternative options found for X5323S8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5323S8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5323S8IZ-T | Power Management Circuit | Renesas Electronics Corporation | X5323S8I vs X5323S8IZ-T |
X5325S8IZ | CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5323S8I vs X5325S8IZ |
X5325S8I-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8I vs X5325S8I-T |
X5325S8IZ-T | Power Management Circuit | Renesas Electronics Corporation | X5323S8I vs X5325S8IZ-T |
X5323S8IZ-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8I vs X5323S8IZ-T |
X5323S8I-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8I vs X5323S8I-T |
X5325S8I-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5323S8I vs X5325S8I-T1 |
X5325S8IZ-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8I vs X5325S8IZ-T |
X5323S8IZ-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | X5323S8I vs X5323S8IZ-T1 |
X5325S8I-T | Power Management Circuit | Renesas Electronics Corporation | X5323S8I vs X5325S8I-T |