There are no models available for this part yet.
Overview of X5511FR-40-C70D32-8300 by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
AD8300ARZ-REEL | Analog Devices | +3V SINGLE SUPPLY DAC | |
AD9208-3000EBZ | Analog Devices | Eval Bd for AD9208-3000 |
Price & Stock for X5511FR-40-C70D32-8300 by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm Single Row Gold 3A 40P Brass -40+105 260 Bend insert 1x40P Side 7mm Round Hole Push-PullP2.54mm Female Headers ROHS | 1006 |
|
$1.1575 / $1.9050 | Buy Now |