Part Details for X5511WV-40-C396D43-1220 by XKB Connectivity
Overview of X5511WV-40-C396D43-1220 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5511WV-40-C396D43-1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 3mm 40P 260 3.96mm -40~+105 4.3mm 2.54mm Plugin Brass Black 2.54mm 1x40P Plugin,P=2.54mm Pin Headers ROHS | 765 |
|
$0.6052 / $1.0132 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 3mm 40P 260 3.96mm -40+105 4.3mm 2.54mm Plugin Brass Black 2.54mm 1x40P PluginP2.54mm Pin Headers ROHS | 765 |
|
$0.5684 / $0.9823 | Buy Now |