Part Details for X5521FV-2X29-C70D30-1000 by XKB Connectivity
Overview of X5521FV-2X29-C70D30-1000 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5521FV-2X29-C70D30-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2.54mm ˫�� Gold 3A 58P Brass -40��~+105�� 260�� Straight 2x29P 7mm Top Circular Holes Plugin,P=2.54mm Female Headers ROHS | 301 |
|
$1.6394 / $2.3358 | Buy Now |