Part Details for X5521WV-2X08-C35D35-1000 by XKB Connectivity
Overview of X5521WV-2X08-C35D35-1000 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5521WV-2X08-C35D35-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 2A Straight Square Pins 3mm 16P 260�� 3.5mm -40��~+105�� 3.5mm 2.54mm ˫�� Black Brass 2x8P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | 852 |
|
$0.2252 / $0.4445 | Buy Now |
|
LCSC | Gold 250V 2A Square Pins 3mm 16P 260 3.5mm -40+105 3.5mm 2.54mm Black Brass 2x8P 2.54mm PluginP2.54mm Pin Headers ROHS | 852 |
|
$0.2184 / $0.4310 | Buy Now |