X5521WV-2X09-C40D40-1196
XKB Connectivity

Overview of X5521WV-2X09-C40D40-1196 by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
119667-HMC519LC4 Analog Devices HMC519LC4 Evaluation PCB
ADP1196ACBZ-02-R7 Analog Devices Zero Volt Vin LDSW
LTC1196-1ACS8#TRPBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-

Price & Stock for X5521WV-2X09-C40D40-1196 by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC Gold 250V 3A Policy 3mm 18P 260 -40+105 2.54mm Double Row Black Brass 2.54mm 2x9P PluginP2.54mm Pin Headers ROHS 813
  • 1 $0.4680
  • 10 $0.3888
  • 30 $0.3492
  • 100 $0.3111
  • 500 $0.2715
  • 1,000 $0.2601
$0.2601 / $0.4680 Buy Now

CAD Models for X5521WV-2X09-C40D40-1196 by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X5521WV-2X09-C40D40-1196 by XKB Connectivity

X5521WV-2X09-C40D40-1196
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. X5521WV-2X09-C40D40-1196
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X5521WV-2X09-C40D40-1196 by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X5521WV-2X09-C40D40-1196 by XKB Connectivity

Select Manufacturer
Which Manufacturer of X5521WV-2X09-C40D40-1196 would you like to use for your alert(s)?
  • Please alert me when X5521WV-2X09-C40D40-1196 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X5521WV-2X09-C40D40-1196 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X5521WV-2X09-C40D40-1196 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X5521WV-2X09-C40D40-1196 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X5521WV-2X09-C40D40-1196.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X5521WV-2X09-C40D40-1196 by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: