Part Details for X5718-077-20-RO by Lin Engineering
Overview of X5718-077-20-RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5718-077-20-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3808
|
Newark | Stepper Motor, Bipolar, 3.3Nm, 2A, 24V, Stepper Motor Type:Single Shaft, Motor Size:56.4Mm, Coil Type:Bipolar, Step Angle:1.8°, Torque Max:3.3N-M, Current Rating:2A, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:77Mm Rohs Compliant: Yes |Lin Engineering X5718-077-20-RO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$139.0600 | Buy Now |